
The PI6C2408-4WIEX is a single voltage regulator with an operating supply voltage of 3.3V, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It is packaged in a SOIC case and is available in quantities of 3000. The device is RoHS compliant and suitable for use in applications where a stable voltage is required.
Diodes PI6C2408-4WIEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2408-4 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-4WIEX to view detailed technical specifications.
No datasheet is available for this part.
