
The PI6C2409-1L IC is a single-circuit device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3 to 3.6 volts and has a typical supply current of 54 milliamperes. The PI6C2409-1L is packaged in a tape and reel format with 3000 units per package. It is compliant with RoHS regulations.
Diodes PI6C2409-1LIEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2409-1L |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2409-1LIEX to view detailed technical specifications.
No datasheet is available for this part.
