
The PI6C2502WX is a single-element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can operate with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SOIC package and is available on tape and reel.
Diodes PI6C2502WX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI6C2502WX to view detailed technical specifications.
No datasheet is available for this part.
