
The PI6C2510ALE is a CMOS clock generator with a maximum frequency of 125MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. This device is lead-free and RoHS compliant, packaged in a TSSOP package with 62 units per rail/Tube. It features a PLL and is designed for surface mount applications.
Diodes PI6C2510ALE technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C2510 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2510ALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
