The PI6C3991-5JE is a single voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device is packaged in a PLCC package and is available in quantities of 32. It is RoHS compliant and suitable for use in applications where a stable 3.3V supply is required.
Diodes PI6C3991-5JE technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PI6C3991 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C3991-5JE to view detailed technical specifications.
No datasheet is available for this part.