Diodes PI6C4511WEX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C4511 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4511WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
