
Diodes PI6C4512WEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PI6C4512 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4512WEX to view detailed technical specifications.
No datasheet is available for this part.
