
The PI6C48535-11LEX is a surface mount single-ended op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The op-amp is packaged in TSSOP and is available in quantities of 3000 per reel. It is designed for single-ended operation.
Diodes PI6C48535-11LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PI6C48535 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C48535-11LEX to view detailed technical specifications.
No datasheet is available for this part.
