Diodes PI6C487020ZBE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 348 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PI6C487020 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C487020ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.