Diodes PI6CU877NFEX technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | PI6CU877 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CU877NFEX to view detailed technical specifications.
No datasheet is available for this part.