Diodes PI6CV847LE technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PI6CV847 |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CV847LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
