The PI6CV857BAEX is a single-element device with a TSSOP package, designed for lead-free applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.3V and 2.7V. The device is available in quantities of 1500 units, packaged in tape and reel format.
Diodes PI6CV857BAEX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6CV857 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CV857BAEX to view detailed technical specifications.
No datasheet is available for this part.