Diodes PI6CV857BAX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI6CV857BAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.