The PI6CV857LAEX is a single circuit device from Diodes, packaged in a TSSOP package. It operates over a temperature range of 0 to 70°C and is compliant with RoHS standards. The device can handle supply voltages between 2.3 and 2.7V. It is available in quantities of 1500 units per reel, packaged in tape and reel format.
Diodes PI6CV857LAEX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6CV857 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CV857LAEX to view detailed technical specifications.
No datasheet is available for this part.