The PI74ALVCH162244AEX is a 16-channel CMOS buffer with 3-state outputs, 16 inputs, and 16 outputs. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 4.9ns. The device is available in a lead-free TSSOP package, mounted on a surface mount. It has a quiescent current of 40uA and a maximum supply voltage of 3.6V. The buffer is designed for use in digital logic applications.
Diodes PI74ALVCH162244AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 40uA |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVCH162244AEX to view detailed technical specifications.
No datasheet is available for this part.