The PI74ALVCH162244AX is a 16-channel 3-state buffer from Diodes, featuring 16 inputs and 16 outputs. It operates within a supply voltage range of 2.3V to 3.6V and is packaged in a TSSOP package for surface mount applications. The device has a propagation delay of 6.8ns and a quiescent current of 40uA. It is not RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Diodes PI74ALVCH162244AX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVCH162244AX to view detailed technical specifications.
No datasheet is available for this part.