The PI74ALVCH16245AX is a 16-channel, 2-element non-inverting transceiver from Diodes, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. This CMOS device features a propagation delay of 5.7ns and is available in tape and reel packaging.
Diodes PI74ALVCH16245AX technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVCH16245AX to view detailed technical specifications.
No datasheet is available for this part.