
The PI74ALVCH16646AX is a 16-channel, 2-element CMOS transceiver with a TSSOP package. It operates between -40°C and 85°C and is powered by a supply voltage between 2.3V and 3.6V. The device features a propagation delay of 7.8ns and is available in tape and reel packaging. It is not RoHS compliant.
Diodes PI74ALVCH16646AX technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVCH16646AX to view detailed technical specifications.
No datasheet is available for this part.
