The PI74ALVCHR162245AX is a 16-channel 2-element non-inverting transceiver from Diodes, packaged in a TSSOP. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is not RoHS compliant and is available in tape and reel packaging. With a propagation delay of 6.8ns, this transceiver is suitable for high-speed applications.
Diodes PI74ALVCHR162245AX technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVCHR162245AX to view detailed technical specifications.
No datasheet is available for this part.