Diodes PI74ALVCHR162245VEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | PI74ALVCHR162245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVCHR162245VEX to view detailed technical specifications.
No datasheet is available for this part.