The PI74ALVTC16244AX is a 16-bit 3-STATE bus transceiver from Diodes, packaged in a TSSOP case and designed for surface mount. It operates over a supply voltage range of 1.8V to 3.6V and has a propagation delay of 4.5ns. The device can handle high level output currents of up to -32mA and low level output currents of up to 64mA. It is not RoHS compliant and is fabricated using CMOS technology. The transceiver is suitable for use in applications where a high level of integration and low power consumption are required.
Diodes PI74ALVTC16244AX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ALVTC16244AX to view detailed technical specifications.
No datasheet is available for this part.