The PI74ALVTC16244KEX is a 16-bit 3-STATE bus transceiver from Diodes, operating within a temperature range of -40°C to 85°C. It can handle high level output currents of up to -32mA and low level output currents of up to 64mA. The device is RoHS compliant and is available in a Tape and Reel packaging with a quantity of 3000 units per package.
Diodes PI74ALVTC16244KEX technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVTC16244KEX to view detailed technical specifications.
No datasheet is available for this part.