The PI74ALVTC16245AEX is a dual 3-STATE transceiver from Diodes, featuring bidirectional operation and a propagation delay of 3.6ns. It can handle high and low level output currents of up to 64mA and -32mA, respectively. The device is available in a TSSOP package, packaged on a tape and reel, and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C, making it suitable for various applications.
Diodes PI74ALVTC16245AEX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74ALVTC16245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVTC16245AEX to view detailed technical specifications.
No datasheet is available for this part.