The PI74ALVTC16373AE is a dual 16-bit bus transceiver from Diodes, packaged in a TSSOP package. It operates over a supply voltage range of 1.8V to 3.6V and can handle high and low level output currents of up to 32mA. The device is RoHS compliant and has a propagation delay of 2.5ns. It is designed to operate within a temperature range of -40°C to 85°C.
Diodes PI74ALVTC16373AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | PI74ALVTC16373 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVTC16373AE to view detailed technical specifications.
No datasheet is available for this part.