The PI74ALVTC16374AE is a dual 8-bit bus transceiver from Diodes, featuring a propagation delay of 4.8ns. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a high level output current of -32mA and a low level output current of 64mA. It is available in a TSSOP package, packaged in quantities of 39 in rail or tube packaging.
Diodes PI74ALVTC16374AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | PI74ALVTC16374 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ALVTC16374AE to view detailed technical specifications.
No datasheet is available for this part.