Diodes PI74AVC164245AVE technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | PI74AVC164245A |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74AVC164245AVE to view detailed technical specifications.
No datasheet is available for this part.