The PI74AVC164245KEX is a dual 3-STATE transceiver from Diodes, operating within a supply voltage range of 3V to 3.6V. It features a propagation delay of 4.6ns and supports up to 12mA of low-level output current and -12mA of high-level output current. The device is packaged in a TQFN-32 and is available in quantities of 3000. The PI74AVC164245KEX is not RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Diodes PI74AVC164245KEX technical specifications.
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | No |
| Series | PI74AVC164245K |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74AVC164245KEX to view detailed technical specifications.
No datasheet is available for this part.