The PI74AVC164245LAKEX is a dual 3-STATE transceiver from Diodes, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device provides a high level output current of -12mA and a low level output current of 12mA. It has a propagation delay of 3.5ns and is available in a package quantity of 3000 pieces on a tape and reel. The PI74AVC164245LAKEX is a non-inverting device with a logic function of transceiver and an output type of 3-STATE.
Diodes PI74AVC164245LAKEX technical specifications.
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Series | PI74AVC164245L |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC164245LAKEX to view detailed technical specifications.
No datasheet is available for this part.