The PI74AVC164245VEX is a dual 3-STATE transceiver from Diodes, featuring bidirectional operation and a supply voltage range of 3V to 3.6V. It can handle high-level output currents of up to -12mA and low-level output currents of up to 12mA. The device is packaged in a 1000-unit tape and reel and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 4.6ns.
Diodes PI74AVC164245VEX technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74AVC164245V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC164245VEX to view detailed technical specifications.
No datasheet is available for this part.