The PI74FCT162244TVEX is a 16-bit 3-STATE bus transceiver from Diodes, featuring a maximum operating temperature of 85°C and a propagation delay of 6.5ns. It operates within a supply voltage range of 4.5V to 5.5V and has a high level output current of -24mA and a low level output current of 24mA. This device is available in a tape and reel packaging with a quantity of 1000 units per package, and is compliant with RoHS regulations.
Diodes PI74FCT162244TVEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162244TVEX to view detailed technical specifications.
No datasheet is available for this part.