Diodes PI74FCT162245ATKX technical specifications.
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74FCT162245ATKX to view detailed technical specifications.
No datasheet is available for this part.