The PI74FCT162245CTAEX is a dual 3-state transceiver from Diodes, featuring a TSSOP package and operating over a temperature range of -40 to 85°C. It can handle high level output currents of up to -24mA and low level output currents of 24mA. The device is designed for use with a supply voltage of 4.5 to 5.5V. It is RoHS compliant and available in quantities of 1500 per reel.
Diodes PI74FCT162245CTAEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | PI74FCT162245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162245CTAEX to view detailed technical specifications.
No datasheet is available for this part.