The PI74FCT162245TAEX is a dual transceiver from Diodes, operating at a frequency of 50MHz with a frequency stability of 100ppm. It can handle high and low level output currents of -24mA and 24mA, respectively. The device is designed to operate within a temperature range of -40°C to 85°C and is powered by a supply voltage of 5V. It is available in a TSSOP package and is compliant with RoHS regulations.
Diodes PI74FCT162245TAEX technical specifications.
| Package/Case | TSSOP |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| High Level Output Current | -24mA |
| Load Capacitance | 15pF |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74FCT162245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162245TAEX to view detailed technical specifications.
No datasheet is available for this part.