The PI74FCT16244TKEX is a 16-bit 3-STATE bus transceiver from Diodes, featuring 16 inputs and 16 outputs. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device has a propagation delay of 6.5ns and is available in a Tape and Reel package quantity of 3000 units. The PI74FCT16244TKEX is RoHS compliant.
Diodes PI74FCT16244TKEX technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16244TKEX to view detailed technical specifications.
No datasheet is available for this part.