The PI74FCT16245CTAEX is a dual bidirectional transceiver with a 5V operating supply voltage and a maximum supply voltage of 5.5V. It has a propagation delay of 4.1ns and can handle high level output currents of up to -32mA and low level output currents of up to 64mA. The device is available in a TSSOP package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and is not radiation hardened.
Diodes PI74FCT16245CTAEX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74FCT16245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT16245CTAEX to view detailed technical specifications.
No datasheet is available for this part.