The PI74FCT2245ATSEX is a bidirectional transceiver with a 3-state output, operating on a 5V supply voltage. It features a propagation delay of 4.6ns and can handle high and low level output currents of 64mA and -15mA, respectively. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C.
Diodes PI74FCT2245ATSEX technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | PI74FCT2245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2245ATSEX to view detailed technical specifications.
No datasheet is available for this part.