The PI74FCT2245CTQEX is a bidirectional transceiver with a 3-STATE output type, designed to operate at a supply voltage of 5V. It features a high level output current of -15mA and a low level output current of 64mA. The device is packaged in a QSOP package and is available in quantities of 3000. The operating temperature range is from -40°C to 85°C. The PI74FCT2245CTQEX is RoHS compliant and does not have radiation hardening.
Diodes PI74FCT2245CTQEX technical specifications.
| Package/Case | QSOP |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74FCT2245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2245CTQEX to view detailed technical specifications.
No datasheet is available for this part.