The PI74FCT244DTSEX is an 8-bit 3-state bus transceiver from Diodes, featuring a maximum supply voltage of 5.25V and a low-level output current of 64mA. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-20 case. The device is RoHS compliant and available in quantities of 1000 per reel.
Diodes PI74FCT244DTSEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT244DTSEX to view detailed technical specifications.
No datasheet is available for this part.