The PI74FCT244TLEX is an 8-input 8-output 3-state logic gate from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 6.5ns and can handle high and low level output currents of up to 64mA and -15mA respectively. The supply voltage range is 4.75V to 5.25V.
Diodes PI74FCT244TLEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT244TLEX to view detailed technical specifications.
No datasheet is available for this part.