Diodes PI74FCT245CTQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | PI74FCT245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT245CTQEX to view detailed technical specifications.
No datasheet is available for this part.