The PI74FCT2541ATQEX is an 8-bit buffer with 8 input and 8 output lines, featuring a 3-state output type. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The device has a propagation delay of 4.8ns and a quiescent current of 100nA. It is available in a QSOP package with 3000 units per reel, and is compliant with RoHS regulations.
Diodes PI74FCT2541ATQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2541ATQEX to view detailed technical specifications.
No datasheet is available for this part.