Diodes PI74FCT273ATQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 55 |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | PI74FCT273A |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT273ATQE to view detailed technical specifications.
No datasheet is available for this part.