The PI74FCT273A is an 8-bit non-inverting bus buffer with 8 input and 8 output lines. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.75V and 5.25V. This device has a propagation delay of 7.2ns and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 3000 units per package.
Diodes PI74FCT273ATQEX technical specifications.
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | PI74FCT273A |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT273ATQEX to view detailed technical specifications.
No datasheet is available for this part.