The PI74FCT273ATQX is an 8-bit non-inverting CMOS flip-flop from Diodes, packaged in a QSOP. It operates within a temperature range of -40 to 85°C and is powered by a 5V supply voltage. The device features a propagation delay of 7.2ns and can handle high and low level output currents of -15mA and 64mA, respectively.
Diodes PI74FCT273ATQX technical specifications.
| Package/Case | QSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT273ATQX to view detailed technical specifications.
No datasheet is available for this part.
