The PI74FCT273TSEX is an 8-bit FET inverter from Diodes, packaged in a SOIC package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 13ns. The device can handle high level output currents of up to -15mA and low level output currents of up to 64mA. It is RoHS compliant and available in quantities of 1000 per reel.
Diodes PI74FCT273TSEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | PI74FCT273T |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT273TSEX to view detailed technical specifications.
No datasheet is available for this part.