The PI74FCT2827ATQX is a 10-channel 3-state buffer from Diodes, packaged in a QSOP. It operates over a supply voltage range of 4.75 to 5.25V and can withstand temperatures between -40°C and 85°C. The buffer has a propagation delay of 23ns and a quiescent current of 500uA. It is not RoHS compliant.
Diodes PI74FCT2827ATQX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2827ATQX to view detailed technical specifications.
No datasheet is available for this part.