The PI74FCT374ATQEX is an 8-input 8-output non-inverting buffer from Diodes, packaged in a QSOP case. It operates over a temperature range of -40°C to 85°C and can supply up to 64mA of low-level output current. The device is RoHS compliant and features a propagation delay of 6.5ns. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Diodes PI74FCT374ATQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | PI74FCT374A |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT374ATQEX to view detailed technical specifications.
No datasheet is available for this part.