Diodes PI74FCT374ATSEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | PI74FCT374A |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT374ATSEX to view detailed technical specifications.
No datasheet is available for this part.