The PI74FCT541ATQE is an 8-bit 3-state bus driver from Diodes. It features a QSOP package and operates between -40°C and 85°C. The device has a high level output current of -15mA and a low level output current of 64mA. It is RoHS compliant and available in rail/Tube packaging.
Diodes PI74FCT541ATQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT541ATQE to view detailed technical specifications.
No datasheet is available for this part.