The PI74FCT543ATSX is an 8-channel CMOS transceiver from Diodes, packaged in a SOIC W surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The device has a propagation delay of 9ns and a quiescent current of 6mA. It is not RoHS compliant.
Diodes PI74FCT543ATSX technical specifications.
| Package/Case | SOIC W |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT543ATSX to view detailed technical specifications.
No datasheet is available for this part.